
0331-0-15-01-18-27-10-0 | |
|---|---|
DigiKey Part Number | ED5019-ND |
Manufacturer | |
Manufacturer Product Number | 0331-0-15-01-18-27-10-0 |
Description | CONN PIN RCPT .037-.043 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.150" (3.81mm) | |
Accepts Pin Diameter | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.054" (1.37mm) | |
Mounting Hole Diameter | 0.071" (1.80mm) | |
Flange Diameter | 0.090" (2.29mm) | |
Tail Diameter | - | |
Socket Depth | 0.127" (3.23mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 7,01000 Kč | 70,10 Kč |
| 25 | 6,55920 Kč | 163,98 Kč |
| 50 | 6,24760 Kč | 312,38 Kč |
| 100 | 5,94660 Kč | 594,66 Kč |
| 250 | 5,57404 Kč | 1 393,51 Kč |
| 500 | 5,30796 Kč | 2 653,98 Kč |
| 1 000 | 5,05411 Kč | 5 054,11 Kč |
| 2 500 | 4,73751 Kč | 11 843,78 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |







