
0322-0-15-15-34-27-10-0 | |
|---|---|
DigiKey Part Number | ED90079-ND |
Manufacturer | |
Manufacturer Product Number | 0322-0-15-15-34-27-10-0 |
Description | CONN PIN RCPT .032-.046 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.064" (1.63mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.089" (2.26mm) |
Series | Flange Diameter 0.125" (3.18mm) |
Packaging Bulk | Socket Depth 0.220" (5.59mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Gold |
Termination Solder | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.317" (8.05mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 19,99000 Kč | 199,90 Kč |
| 25 | 18,73040 Kč | 468,26 Kč |
| 50 | 17,83160 Kč | 891,58 Kč |
| 100 | 16,97900 Kč | 1 697,90 Kč |
| 250 | 15,91396 Kč | 3 978,49 Kč |
| 500 | 15,15384 Kč | 7 576,92 Kč |
| 1 000 | 14,43025 Kč | 14 430,25 Kč |
| 2 500 | 13,52700 Kč | 33 817,50 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |


