
0312-0-15-15-36-27-10-0 | |
|---|---|
DigiKey Part Number | 54-0312-0-15-15-36-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0312-0-15-15-36-27-10-0 |
Description | SURFACE MOUNT RECEPTACLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.206" (5.23mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.076" (1.93mm) | |
Flange Diameter | 0.091" (2.31mm) | |
Tail Diameter | - | |
Socket Depth | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Grade | - | |
Qualification | - | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 10 | 15,76600 Kč | 157,66 Kč |
| 100 | 13,39410 Kč | 1 339,41 Kč |
| 500 | 11,95472 Kč | 5 977,36 Kč |
| 1 000 | 11,38384 Kč | 11 383,84 Kč |
| 5 000 | 10,16189 Kč | 50 809,45 Kč |
| 10 000 | 9,67723 Kč | 96 772,30 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |


