
0312-0-15-15-34-14-10-0 | |
|---|---|
DigiKey Part Number | 0312-0-15-15-34-14-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0312-0-15-15-34-14-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0312-0-15-15-34-14-10-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.206" (5.23mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.075" (1.91mm) | |
Flange Diameter | 0.091" (2.31mm) | |
Tail Diameter | - | |
Socket Depth | 0.206" (5.23mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,31000 Kč | 34,31 Kč |
| 10 | 29,21700 Kč | 292,17 Kč |
| 25 | 27,38200 Kč | 684,55 Kč |
| 50 | 26,06840 Kč | 1 303,42 Kč |
| 100 | 24,82430 Kč | 2 482,43 Kč |
| 250 | 23,26868 Kč | 5 817,17 Kč |
| 500 | 22,15724 Kč | 11 078,62 Kč |
| 1 000 | 21,09989 Kč | 21 099,89 Kč |
| 3 000 | 19,52668 Kč | 58 580,04 Kč |
| Unit Price without VAT: | 34,31000 Kč |
|---|---|
| Unit Price with VAT: | 41,51510 Kč |





