
0305-0-15-15-47-14-10-0 | |
---|---|
DigiKey Part Number | 0305-0-15-15-47-14-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0305-0-15-15-47-14-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.095" (2.41mm) | |
Accepts Pin Diameter | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.061" (1.55mm) | |
Flange Diameter | 0.076" (1.93mm) | |
Tail Diameter | - | |
Socket Depth | 0.155" (3.94mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,95000 Kč | 28,95 Kč |
10 | 24,55900 Kč | 245,59 Kč |
25 | 23,01280 Kč | 575,32 Kč |
50 | 21,91320 Kč | 1 095,66 Kč |
100 | 20,86540 Kč | 2 086,54 Kč |
250 | 19,55688 Kč | 4 889,22 Kč |
500 | 18,62286 Kč | 9 311,43 Kč |
1 000 | 17,73383 Kč | 17 733,83 Kč |
3 000 | 16,41147 Kč | 49 234,41 Kč |
Unit Price without VAT: | 28,95000 Kč |
---|---|
Unit Price with VAT: | 35,02950 Kč |