
0301-1-15-15-47-27-10-0 | |
|---|---|
DigiKey Part Number | ED1009-ND |
Manufacturer | |
Manufacturer Product Number | 0301-1-15-15-47-27-10-0 |
Description | CONN PIN RCPT .025-.037 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) Standard Tail Solder |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.051" (1.30mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.042" (1.07mm) |
Series | Flange Diameter 0.078" (1.98mm) |
Packaging Bulk | Tail Diameter 0.040" (1.02mm) |
Part Status Active | Socket Depth 0.250" (6.35mm) |
Tail Type Standard Tail | Contact Material Beryllium Copper |
Termination Solder | Contact Finish Gold |
Length - Overall 0.537" (13.64mm) | Contact Finish Thickness 30.0µin (0.76µm) |
Accepts Pin Diameter 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | Operating Temperature -55°C ~ 125°C |
Accepts Square Pin Size 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,51800 Kč | 155,18 Kč |
| 25 | 14,53920 Kč | 363,48 Kč |
| 50 | 13,84600 Kč | 692,30 Kč |
| 100 | 13,18250 Kč | 1 318,25 Kč |
| 250 | 12,35692 Kč | 3 089,23 Kč |
| 500 | 11,76644 Kč | 5 883,22 Kč |
| 1 000 | 11,20474 Kč | 11 204,74 Kč |
| 2 500 | 10,50320 Kč | 26 258,00 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |









