
0300-2-15-01-47-01-10-0 | |
|---|---|
DigiKey Part Number | 0300-215014701100-ND |
Manufacturer | |
Manufacturer Product Number | 0300-2-15-01-47-01-10-0 |
Description | CONN PIN RCPT .025-.037 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) Standard Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Solder | |
Length - Overall | 0.397" (10.08mm) | |
Accepts Pin Diameter | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.042" (1.07mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Tail Diameter | 0.040" (1.02mm) | |
Socket Depth | 0.180" (4.57mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,05000 Kč | 25,05 Kč |
| 10 | 21,34500 Kč | 213,45 Kč |
| 25 | 20,00600 Kč | 500,15 Kč |
| 50 | 19,05020 Kč | 952,51 Kč |
| 100 | 18,14090 Kč | 1 814,09 Kč |
| 250 | 17,00336 Kč | 4 250,84 Kč |
| 500 | 16,19166 Kč | 8 095,83 Kč |
| 1 000 | 15,41849 Kč | 15 418,49 Kč |
| 3 000 | 14,26881 Kč | 42 806,43 Kč |
| Unit Price without VAT: | 25,05000 Kč |
|---|---|
| Unit Price with VAT: | 30,31050 Kč |











