
0295-0-15-15-06-27-10-0 | |
|---|---|
DigiKey Part Number | ED90073-ND |
Manufacturer | |
Manufacturer Product Number | 0295-0-15-15-06-27-10-0 |
Description | CONN PIN RCPT .022-.032 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.032" (0.56mm ~ 0.81mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0295-0-15-15-06-27-10-0 Models |
Category | Pin Hole Diameter 0.051" (1.30mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.063" (1.60mm) |
Series | Flange Diameter 0.077" (1.96mm) |
Packaging Bulk | Socket Depth 0.233" (5.92mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Gold |
Termination Solder | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.259" (6.58mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.022" ~ 0.032" (0.56mm ~ 0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,17900 Kč | 121,79 Kč |
| 25 | 11,41440 Kč | 285,36 Kč |
| 50 | 10,86860 Kč | 543,43 Kč |
| 100 | 10,34780 Kč | 1 034,78 Kč |
| 250 | 9,69856 Kč | 2 424,64 Kč |
| 500 | 9,23492 Kč | 4 617,46 Kč |
| 1 000 | 8,79375 Kč | 8 793,75 Kč |
| 2 500 | 8,24306 Kč | 20 607,65 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |



