
0293-0-15-80-16-14-10-0 | |
|---|---|
DigiKey Part Number | 0293-0-15-80-16-14-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0293-0-15-80-16-14-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.200" (5.08mm) | |
Accepts Pin Diameter | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.067" (1.70mm) | |
Flange Diameter | 0.086" (2.18mm) | |
Tail Diameter | - | |
Socket Depth | 0.170" (4.32mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,51000 Kč | 23,51 Kč |
| 10 | 19,89100 Kč | 198,91 Kč |
| 25 | 18,64200 Kč | 466,05 Kč |
| 50 | 17,75160 Kč | 887,58 Kč |
| 100 | 16,90280 Kč | 1 690,28 Kč |
| 250 | 15,84252 Kč | 3 960,63 Kč |
| 500 | 15,08560 Kč | 7 542,80 Kč |
| 1 000 | 14,36550 Kč | 14 365,50 Kč |
| 3 000 | 13,29413 Kč | 39 882,39 Kč |
| Unit Price without VAT: | 23,51000 Kč |
|---|---|
| Unit Price with VAT: | 28,44710 Kč |


