
0284-0-15-15-16-27-10-0 | |
|---|---|
DigiKey Part Number | ED11303-ND |
Manufacturer | |
Manufacturer Product Number | 0284-0-15-15-16-27-10-0 |
Description | CONN PIN RCPT .022-.034 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0284-0-15-15-16-27-10-0 Models |
Category | Pin Hole Diameter 0.051" (1.30mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.070" (1.78mm) |
Series | Flange Diameter 0.125" (3.18mm) |
Packaging Bulk | Socket Depth 0.210" (5.33mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Gold |
Termination Solder | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.250" (6.35mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | Base Product Number |
Accepts Square Pin Size 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 19,31200 Kč | 193,12 Kč |
| 25 | 18,09440 Kč | 452,36 Kč |
| 50 | 17,23080 Kč | 861,54 Kč |
| 100 | 16,40910 Kč | 1 640,91 Kč |
| 250 | 15,37968 Kč | 3 844,92 Kč |
| 500 | 14,64474 Kč | 7 322,37 Kč |
| 1 000 | 13,94566 Kč | 13 945,66 Kč |
| 3 000 | 12,90566 Kč | 38 716,98 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |


