
0279-0-15-15-47-27-10-0 | |
|---|---|
DigiKey Part Number | ED90070-ND |
Manufacturer | |
Manufacturer Product Number | 0279-0-15-15-47-27-10-0 |
Description | CONN PIN RCPT .025-.037 HEX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Press-Fit, Hex |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit, Hex | |
Length - Overall | 0.200" (5.08mm) | |
Accepts Pin Diameter | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.062" (1.57mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Tail Diameter | - | |
Socket Depth | 0.165" (4.19mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,03000 Kč | 11,03 Kč |
| 10 | 9,42500 Kč | 94,25 Kč |
| 25 | 8,83840 Kč | 220,96 Kč |
| 50 | 8,41820 Kč | 420,91 Kč |
| 100 | 8,01660 Kč | 801,66 Kč |
| 250 | 7,51348 Kč | 1 878,37 Kč |
| 500 | 7,15436 Kč | 3 577,18 Kč |
| 1 000 | 6,81251 Kč | 6 812,51 Kč |
| 2 500 | 6,38586 Kč | 15 964,65 Kč |
| Unit Price without VAT: | 11,03000 Kč |
|---|---|
| Unit Price with VAT: | 13,34630 Kč |


