
0257-0-00-21-00-00-03-0 | |
|---|---|
DigiKey Part Number | ED10385-ND |
Manufacturer | |
Manufacturer Product Number | 0257-0-00-21-00-00-03-0 |
Description | CONN PC PIN CIRC 0.020DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.266" (6.76mm) | |
Length - Below Flange | - | |
Length - Overall | 0.297" (7.54mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Mounting Hole Diameter | 0.059" (1.50mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 19,11300 Kč | 191,13 Kč |
| 25 | 17,90920 Kč | 447,73 Kč |
| 50 | 17,05480 Kč | 852,74 Kč |
| 100 | 16,24010 Kč | 1 624,01 Kč |
| 250 | 15,22168 Kč | 3 805,42 Kč |
| 500 | 14,49460 Kč | 7 247,30 Kč |
| 1 000 | 13,80270 Kč | 13 802,70 Kč |
| 3 000 | 12,77321 Kč | 38 319,63 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |


