Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Standard Tail Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0138-0-15-80-30-84-04-0

DigiKey Part Number
0138-0-15-80-30-84-04-0-ND
Manufacturer
Manufacturer Product Number
0138-0-15-80-30-84-04-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Standard Tail Press-Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Hole Diameter
0.057" (1.45mm)
Manufacturer
Mill-Max Manufacturing Corp.
Flange Diameter
0.072" (1.83mm)
Series
Tail Diameter
0.025" (0.64mm)
Packaging
Bulk
Socket Depth
0.150" (3.81mm)
Part Status
Active
Contact Material
Beryllium Copper
Tail Type
Standard Tail
Contact Finish
Tin
Termination
Press-Fit
Contact Finish Thickness
100.0µin (2.54µm)
Length - Overall
0.400" (10.16mm)
Operating Temperature
-55°C ~ 125°C
Accepts Pin Diameter
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
Base Product Number
Pin Hole Diameter
0.043" (1.09mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 750
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1020,15800 Kč201,58 Kč
2518,88160 Kč472,04 Kč
5017,97840 Kč898,92 Kč
10017,11970 Kč1 711,97 Kč
25016,04752 Kč4 011,88 Kč
50015,28108 Kč7 640,54 Kč
1 00014,55140 Kč14 551,40 Kč
3 00013,46616 Kč40 398,48 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč