


MIKROE-945 | |
|---|---|
DigiKey Part Number | 1471-1312-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-945 |
Description | BOARD ACCT BUZZ CLICK MIKROBUS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EPT-14A4005P Buzzer Audio mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-945 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Audio | |
Function | Buzzer | |
Utilized IC / Part | EPT-14A4005P | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,98000 Kč | 230,98 Kč |
| Unit Price without VAT: | 230,98000 Kč |
|---|---|
| Unit Price with VAT: | 279,48580 Kč |















