Integrated Development Environment (IDE) Perpetual Fixed Node Programming USB Flash Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-790

DigiKey Part Number
1471-1293-ND
Manufacturer
Manufacturer Product Number
MIKROE-790
Description
BOARD VISUAL GLCD USB DONGLE LIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Integrated Development Environment (IDE) Perpetual Fixed Node Programming USB Flash Drive
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Type
Integrated Development Environment (IDE)
Applications
Programming
Edition
Professional
License Length
Perpetual
License - User Details
Fixed Node
Operating System
Windows
Utilized IC / Part
-
Media Delivery Type
USB Flash Drive
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 598,56000 Kč4 598,56 Kč
Manufacturers Standard Package
Unit Price without VAT:4 598,56000 Kč
Unit Price with VAT:5 564,25760 Kč