PIC32MX534F064H MINI-32™ - MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC32MX534F064H MINI-32™ - MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board
MIKROE-763
MIKROE-763

MIKROE-763

DigiKey Part Number
1471-1287-ND
Manufacturer
Manufacturer Product Number
MIKROE-763
Description
MINI-32 PIC32MX534F064H EVAL BRD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC32MX534F064H MINI-32™ - MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
MIPS32® M4K™
Platform
Utilized IC / Part
PIC32MX534F064H
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1734,93000 Kč734,93 Kč
Manufacturers Standard Package
Unit Price without VAT:734,93000 Kč
Unit Price with VAT:889,26530 Kč