
MIKROE-703 | |
|---|---|
DigiKey Part Number | 1471-1266-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-703 |
Description | MIKROBOARD AT89S8253 EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AT89S8253 mikroBoard - 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | 8051 | |
Platform | ||
Utilized IC / Part | AT89S8253 | |
Mounting Type | Socket | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 385,87000 Kč | 1 385,87 Kč |
| Unit Price without VAT: | 1 385,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 676,90270 Kč |



