
MIKROE-6862 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6862-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6862 |
Description | PAC1811 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PAC1811 Current, Power, Voltage Monitor Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Power Management |
Manufacturer MikroElektronika | Function Current, Power, Voltage Monitor |
Packaging Box | Utilized IC / Part PAC1811 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,83000 Kč | 312,83 Kč |
| Unit Price without VAT: | 312,83000 Kč |
|---|---|
| Unit Price with VAT: | 378,52430 Kč |

