
MIKROE-6818 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6818-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6818 |
Description | VOLUME 3 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PGA2311 Amplifier Audio mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Audio |
Manufacturer MikroElektronika | Function Amplifier |
Packaging Box | Utilized IC / Part PGA2311 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 188,76000 Kč | 1 188,76 Kč |
| Unit Price without VAT: | 1 188,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 438,39960 Kč |


