
MIKROE-6789 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6789-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6789 |
Description | SPI TO I2C CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SC18IS604 I2C to SPI Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer MikroElektronika | Function I2C to SPI |
Packaging Box | Utilized IC / Part SC18IS604 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,10000 Kč | 563,10 Kč |
| Unit Price without VAT: | 563,10000 Kč |
|---|---|
| Unit Price with VAT: | 681,35100 Kč |


