
MIKROE-6756 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6756-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6756 |
Description | ELECTRIC MAGNETIC VALVE G3/4 FPD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solenoid Valve Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Solenoid Valve | |
Function | - | |
Actuator Type | - | |
Operating Pressure | 2.9 ~ 116.03 PSI (0.2 ~ 8 bar) | |
Orifice Diameter | - | |
Fluid Type | Air, Inert Gas, Liquid | |
Connection Method | Threaded | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 40°C | |
Mechanical Life | 50,000 Cycles | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,88000 Kč | 249,88 Kč |
| Unit Price without VAT: | 249,88000 Kč |
|---|---|
| Unit Price with VAT: | 302,35480 Kč |







