
MIKROE-6753 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6753-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6753 |
Description | LCD IPS 0.66 WHITE DISPLAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ER-OLED0.66-1W LCD 0.66" Display mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Display |
Manufacturer MikroElektronika | Function LCD 0.66" |
Packaging Box | Utilized IC / Part ER-OLED0.66-1W |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,90000 Kč | 143,90 Kč |
| Unit Price without VAT: | 143,90000 Kč |
|---|---|
| Unit Price with VAT: | 174,11900 Kč |





