
MIKROE-6682 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6682-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6682 |
Description | LTE IOT 23 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LBAD0XX1SC-151 IOT Connectivity Connectivity mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Connectivity | |
Function | IOT Connectivity | |
Utilized IC / Part | LBAD0XX1SC-151 | |
Contents | Board(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 784,83000 Kč | 1 784,83 Kč |
| Unit Price without VAT: | 1 784,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 159,64430 Kč |


