
MIKROE-6618 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6618-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6618 |
Description | NINA-B416 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NINA-B416 Bluetooth Low Energy (BLE) Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Wireless (RF/RFID) |
Manufacturer MikroElektronika | Function Bluetooth Low Energy (BLE) |
Packaging Box | Utilized IC / Part NINA-B416 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,94000 Kč | 729,94 Kč |
| Unit Price without VAT: | 729,94000 Kč |
|---|---|
| Unit Price with VAT: | 883,22740 Kč |


