
MIKROE-6600 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6600-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6600 |
Description | ENVIRONMENT 7 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STCC4 Air Quality, Humidity, Temperature Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer MikroElektronika | Function Air Quality, Humidity, Temperature |
Packaging Box | Utilized IC / Part STCC4 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,10000 Kč | 563,10 Kč |
| Unit Price without VAT: | 563,10000 Kč |
|---|---|
| Unit Price with VAT: | 681,35100 Kč |



