
MIKROE-6590 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6590-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6590 |
Description | SOLAR CELL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Amorphous Solar Cell 74.3 µW 2.7 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 74.3 µW | |
Current @ Pmpp | 35.4 µA | |
Voltage @ Pmpp | 1.5 V | |
Current - Short Circuit (Isc) | 43.3 µA | |
Type | Amorphous | |
Voltage - Open Circuit | 2.7 V | |
Operating Temperature | -10°C ~ 60°C | |
Package / Case | Cells | |
Size / Dimension | 1.630" L x 1.028" W (41.40mm x 26.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,45000 Kč | 189,45 Kč |
| Unit Price without VAT: | 189,45000 Kč |
|---|---|
| Unit Price with VAT: | 229,23450 Kč |






