
MIKROE-6554 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6554-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6554 |
Description | EEPROM 15 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N34C04MU3ETG EEPROM Memory mikroBUS™ Click™ Snap Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ Snap | |
Type | Memory | |
Function | EEPROM | |
Utilized IC / Part | N34C04MU3ETG | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - | |
Primary Attributes | 4Kbit (512B) | |
Secondary Attributes | I2C Interface(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,45000 Kč | 189,45 Kč |
| Unit Price without VAT: | 189,45000 Kč |
|---|---|
| Unit Price with VAT: | 229,23450 Kč |


