
MIKROE-6551 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6551-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6551 |
Description | GNSS 24 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | GNSS (Beidou, Galileo, GLONASS, GPS, QZSS) Wireless (RF/RFID) mikroBUS™ Click™ Snap Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ Snap | |
Type | Wireless (RF/RFID) | |
Function | GNSS (Beidou, Galileo, GLONASS, GPS, QZSS) | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | U.FL Antenna(s) Not Included | |
Primary Attributes | - | |
Secondary Attributes | UART Interface(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 028,90000 Kč | 1 028,90 Kč |
| Unit Price without VAT: | 1 028,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 244,96900 Kč |


