ISO6521 Isolator Interface mikroBUS™ Click™ Snap Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-6518

DigiKey Part Number
1471-MIKROE-6518-ND
Manufacturer
Manufacturer Product Number
MIKROE-6518
Description
DIGI ISOLATOR 3 CLICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ISO6521 Isolator Interface mikroBUS™ Click™ Snap Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Box
Part Status
Active
Platform
mikroBUS™ Click™ Snap
Type
Interface
Function
Isolator
Utilized IC / Part
ISO6521
Contents
Board(s)
Suggested Programming Environment
mikroSDK
Interconnect System
mikroBUS Click
Note
-
Primary Attributes
2-Channel (Dual)
Secondary Attributes
Analog/GPIO/I2C/PWM/UART Interface(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1293,97000 Kč293,97 Kč
Manufacturers Standard Package
Unit Price without VAT:293,97000 Kč
Unit Price with VAT:355,70370 Kč