LPC2148 UNI-DS6™ LPC2100 ARM7 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-649

DigiKey Part Number
1471-1480-ND
Manufacturer
Manufacturer Product Number
MIKROE-649
Description
UNI-DS6 LPC2148 EVAL BRD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LPC2148 UNI-DS6™ LPC2100 ARM7 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM7
Platform
Utilized IC / Part
LPC2148
Mounting Type
Fixed
Contents
Board(s), Cable(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 490,86000 Kč1 490,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1 490,86000 Kč
Unit Price with VAT:1 803,94060 Kč