
MIKROE-6453 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6453-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6453 |
Description | NFC 7 CLICK - I2C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PN7160A1HN/C100 Near Field Communication (NFC) Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Wireless (RF/RFID) | |
Function | Near Field Communication (NFC) | |
Utilized IC / Part | PN7160A1HN/C100 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 776,93000 Kč | 776,93 Kč |
| Unit Price without VAT: | 776,93000 Kč |
|---|---|
| Unit Price with VAT: | 940,08530 Kč |



