New Product
LEXI-R10401D Cellular Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-6396

DigiKey Part Number
1471-MIKROE-6396-ND
Manufacturer
Manufacturer Product Number
MIKROE-6396
Description
4G LTE 3 CLICK NORTH AMERICA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LEXI-R10401D Cellular Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Utilized IC / Part
LEXI-R10401D
Manufacturer
MikroElektronika
Contents
Board(s)
Series
Suggested Programming Environment
mikroSDK
Packaging
Bulk
Interconnect System
mikroBUS Click
Part Status
Active
Note
U.FL Antenna(s) Not Included
Platform
mikroBUS™ Click™
Primary Attributes
600MHz ~ 1.9GHz
Type
Wireless (RF/RFID)
Secondary Attributes
UART Interface(s)
Function
Cellular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 690,36000 Kč2 690,36 Kč
Manufacturers Standard Package
Unit Price without VAT:2 690,36000 Kč
Unit Price with VAT:3 255,33560 Kč