
MIKROE-6333 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6333-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6333 |
Description | LR 11 CLICK - 915MHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 453-00139, RM1262, SX1262 LoRa (LoRaWAN) Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Wireless (RF/RFID) | |
Function | LoRa (LoRaWAN) | |
Utilized IC / Part | 453-00139, RM1262, SX1262 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | MHF4L Antenna(s) Included | |
Primary Attributes | 915MHz | |
Secondary Attributes | I2C/SPI/UART Interface(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 238,88000 Kč | 1 238,88 Kč |
| Unit Price without VAT: | 1 238,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 499,04480 Kč |


