PIC32MZ2048EFH100 mikromedia 3 for PIC32MZ Resistive FPI with frame PIC® PIC32 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-6285

DigiKey Part Number
1471-MIKROE-6285-ND
Manufacturer
Manufacturer Product Number
MIKROE-6285
Description
MIKROMEDIA 3 FOR PIC32MZ RESISTI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC32MZ2048EFH100 mikromedia 3 for PIC32MZ Resistive FPI with frame PIC® PIC32 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
PIC32
Platform
Utilized IC / Part
PIC32MZ2048EFH100
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 598,56000 Kč4 598,56 Kč
Manufacturers Standard Package
Unit Price without VAT:4 598,56000 Kč
Unit Price with VAT:5 564,25760 Kč