2434804-1 Joystick Human Interface mikroBUS™ Click™ Snap Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-6279

DigiKey Part Number
1471-MIKROE-6279-ND
Manufacturer
Manufacturer Product Number
MIKROE-6279
Description
JOYSTICK 4 CLICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2434804-1 Joystick Human Interface mikroBUS™ Click™ Snap Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Platform
mikroBUS™ Click™ Snap
Type
Human Interface
Function
Joystick
Utilized IC / Part
2434804-1
Contents
Board(s)
Suggested Programming Environment
mikroSDK
Interconnect System
mikroBUS Click
Note
-
Primary Attributes
-
Secondary Attributes
I2C Interface(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1251,98000 Kč251,98 Kč
Manufacturers Standard Package
Unit Price without VAT:251,98000 Kč
Unit Price with VAT:304,89580 Kč