
MIKROE-6276 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6276-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6276 |
Description | BUTTON 3 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TL3215AF160 Button Human Interface mikroBUS™ Click™ Snap Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Button |
Manufacturer MikroElektronika | Utilized IC / Part TL3215AF160 |
Packaging Bulk | Contents Board(s) |
Part Status Active | Suggested Programming Environment mikroSDK |
Platform mikroBUS™ Click™ Snap | Interconnect System mikroBUS Click |
Type Human Interface | Secondary Attributes I2C Interface(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,39000 Kč | 521,39 Kč |
| Unit Price without VAT: | 521,39000 Kč |
|---|---|
| Unit Price with VAT: | 630,88190 Kč |


