
MIKROE-6209 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6209-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6209 |
Description | DAC 16 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DAC63204-Q1 Digital to Analog Converter (DAC) Data Acquisition mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Data Acquisition | |
Function | Digital to Analog Converter (DAC) | |
Utilized IC / Part | DAC63204-Q1 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 947,25000 Kč | 947,25 Kč |
| Unit Price without VAT: | 947,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 146,17250 Kč |


