
MIKROE-6202 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6202-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6202 |
Description | POWER MONITOR 2 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | INA219 Energy/Power Monitor Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Power Management |
Manufacturer MikroElektronika | Function Energy/Power Monitor |
Packaging Box | Utilized IC / Part INA219 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,94000 Kč | 608,94 Kč |
| Unit Price without VAT: | 608,94000 Kč |
|---|---|
| Unit Price with VAT: | 736,81740 Kč |



