STM32 F2 mikromedia™ STM32F7 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-6158

DigiKey Part Number
1471-MIKROE-6158-ND
Manufacturer
Manufacturer Product Number
MIKROE-6158
Description
MIKROMEDIA 4 FOR STM32F2 RESISTI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
STM32 F2 mikromedia™ STM32F7 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M3
Platform
Utilized IC / Part
STM32 F2
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 018,52000 Kč5 018,52 Kč
Manufacturers Standard Package
Unit Price without VAT:5 018,52000 Kč
Unit Price with VAT:6 072,40920 Kč