
MIKROE-6151 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6151-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6151 |
Description | MIKROMEDIA 4 FOR STM32 RESISTIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SSD1963 mikromedia 4 for STM32 Resistive STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4 |
Mfr | Platform |
Series | Utilized IC / Part SSD1963 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 193,02000 Kč | 5 193,02 Kč |
| Unit Price without VAT: | 5 193,02000 Kč |
|---|---|
| Unit Price with VAT: | 6 283,55420 Kč |


