ER-TFT1.14-2 LCD 1.14" Display mikroBUS™ Click™ Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-6077

DigiKey Part Number
1471-MIKROE-6077-ND
Manufacturer
Manufacturer Product Number
MIKROE-6077
Description
IPS DISPLAY CLICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ER-TFT1.14-2 LCD 1.14" Display mikroBUS™ Click™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Box
Part Status
Active
Platform
mikroBUS™ Click™
Type
Display
Function
LCD 1.14"
Utilized IC / Part
ER-TFT1.14-2
Contents
Board(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1524,95000 Kč524,95 Kč
Manufacturers Standard Package
Unit Price without VAT:524,95000 Kč
Unit Price with VAT:635,18950 Kč