
MIKROE-6053 | |
---|---|
DigiKey Part Number | 1471-MIKROE-6053-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6053 |
Description | EASYPULL CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | DTH-08 Switch Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | Switch | |
Utilized IC / Part | DTH-08 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 229,13000 Kč | 229,13 Kč |
Unit Price without VAT: | 229,13000 Kč |
---|---|
Unit Price with VAT: | 277,24730 Kč |