
MIKROE-6039 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6039-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6039 |
Description | ADC 24 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AD7490 Analog to Digital Converter (ADC) Data Acquisition mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Data Acquisition |
Manufacturer MikroElektronika | Function Analog to Digital Converter (ADC) |
Packaging Bulk | Utilized IC / Part AD7490 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 042,78000 Kč | 1 042,78 Kč |
| Unit Price without VAT: | 1 042,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 261,76380 Kč |




