
MIKROE-6025 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6025-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6025 |
Description | ACCEL&QVAR CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LIS2DUXS12 Accelerometer Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer MikroElektronika | Function Accelerometer |
Packaging Box | Utilized IC / Part LIS2DUXS12 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,82000 Kč | 458,82 Kč |
| Unit Price without VAT: | 458,82000 Kč |
|---|---|
| Unit Price with VAT: | 555,17220 Kč |


