
MIKROE-5999 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5999-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5999 |
Description | 6DOF IMU 23 CLICK IIM-20670 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IIM-20670 Accelerometer, Gyroscope Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part IIM-20670 |
Manufacturer MikroElektronika | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment mikroSDK |
Part Status Active | Interconnect System mikroBUS Click |
Platform mikroBUS™ Click™ | Primary Attributes (±2 ~ ±65)g, (±41 ~ ±1966)dps |
Type Sensor | Secondary Attributes SPI Interface(s) |
Function Accelerometer, Gyroscope | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 021,92000 Kč | 1 021,92 Kč |
| Unit Price without VAT: | 1 021,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 236,52320 Kč |


