



MIKROE-5988 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5988-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5988 |
Description | 3D HALL 10 CLICK - CLICKID |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TMAG5170 Magnetic Hall Effect Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Magnetic Hall Effect | |
Utilized IC / Part | TMAG5170 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,98000 Kč | 230,98 Kč |
| Unit Price without VAT: | 230,98000 Kč |
|---|---|
| Unit Price with VAT: | 279,48580 Kč |


