PIC32MX460F512L mikromedia™ PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-597

DigiKey Part Number
1471-1001-ND
Manufacturer
Manufacturer Product Number
MIKROE-597
Description
MIKROMEDIA PIC32MX460F512L EVAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC32MX460F512L mikromedia™ PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
MIPS32® M4K™
Platform
Utilized IC / Part
PIC32MX460F512L
Mounting Type
Fixed
Contents
Board(s), Cable(s), LCD
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 494,56000 Kč2 494,56 Kč
Manufacturers Standard Package
Unit Price without VAT:2 494,56000 Kč
Unit Price with VAT:3 018,41760 Kč