
MIKROE-5943 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5943-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5943 |
Description | I2C ISOLATOR 7 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ADuM1252 Isolator Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer MikroElektronika | Function Isolator |
Packaging Box | Utilized IC / Part ADuM1252 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 625,67000 Kč | 625,67 Kč |
| Unit Price without VAT: | 625,67000 Kč |
|---|---|
| Unit Price with VAT: | 757,06070 Kč |


