
MIKROE-5925 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5925-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5925 |
Description | 3D HALL 4 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SENM3Dx Magnetic Hall Effect Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer MikroElektronika | Function Magnetic Hall Effect |
Packaging Box | Utilized IC / Part SENM3Dx |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 548,66000 Kč | 3 548,66 Kč |
| Unit Price without VAT: | 3 548,66000 Kč |
|---|---|
| Unit Price with VAT: | 4 293,87860 Kč |


