
MIKROE-5902 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5902-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5902 |
Description | GNSS 11 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EVA-M8M Global Navigation Satellite System (GNSS) Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Wireless (RF/RFID) |
Manufacturer MikroElektronika | Function Global Navigation Satellite System (GNSS) |
Packaging Box | Utilized IC / Part EVA-M8M |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 126,20000 Kč | 1 126,20 Kč |
| Unit Price without VAT: | 1 126,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 362,70200 Kč |


